ABB70DYHN

Heilind Number:SULABB70DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DYHN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DYHN

Detailed Description

Introducing the ABB70DYHN, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector features two rows with a total of 140 positions, making it ideal for complex circuitry. The contact material is Beryllium Copper with Gold plating, ensuring reliable conductivity and durability. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent power requirements. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it offers excellent performance in harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. ABB70DYHN is the perfect choice for board-to-board or card edge connections in aerospace, defense, and industrial applications.