ABB70DYHT

Heilind Number:SULABB70DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DYHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DYHT

Detailed Description

Introducing the ABB70DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows of contacts and a threaded mount type offers secure attachment to PCBs. Contact points made of Beryllium Copper and plated with gold guarantee low contact resistance and high durability. With a pitch of 1.27mm and 140 positions, this connector provides high-density interconnection. Operating at voltage levels of up to 300VAC and with a current rating of 1A, it is suitable for various power and signal transmission tasks. The cantilever contact type and straight orientation further enhance ease of use in assembly. With a wide operating temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination with matte tin plating ensures soldering reliability. Certified for RoHS compliance, this connector meets international environmental standards. Upgrade your PCB designs with the ABB70DYHT for robust and efficient connectivity solutions.