ABB70DYRD

Heilind Number:SULABB70DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULABB70DYRD

Detailed Description

Introducing the ABB70DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows, and 140 positions offer versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the matte tin termination plating ensures a secure connection. With a pitch of 1.27mm (.05in) and cantilever contact type, it offers precise and stable performance. The connector's straddle orientation and .175in (4.45mm) tail length accommodate various PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. Classified under the hi-rel category, the ABB70DYRD is a dependable solution for aerospace, defense, and industrial applications.