| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB70DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB70DYRN |
ABB70DYRN
| Heilind Number: | SULABB70DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB70DYRN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a PPS & Beryllium Copper construction, SKU ABB70DYRN is a high-performance female connector with a current rating of 1A. With two rows and a pitch of 1.27mm (.05in), it offers reliable connectivity in demanding applications. The contact material is gold-plated Beryllium Copper, ensuring optimal signal transfer. Designed for card extender termination, this connector has a voltage rating of 300VAC and operates flawlessly in temperatures ranging from -65 to 150°C. With a straddle orientation and 140 positions, it provides ample connectivity options. The matte tin termination plating enhances durability, making it suitable for hi-rel environments. This connector, with a compact height of 15.49mm and width of 9.4mm (.37in), is ideal for board-to-board and PCB applications, meeting the stringent requirements of various industries.

