ABB70DYRQ

Heilind Number:SULABB70DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DYRQ

Detailed Description

Introducing SKU ABB70DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and featuring two rows, this connector ensures reliable connectivity in tight spaces. The female connector, suitable for straddle mounting, boasts a termination method of card extender with contact material made of durable beryllium copper and gold plating, guaranteeing optimal conductivity. Operating at voltages up to 300 VAC and amperages of 1 A, it offers secure power and signal transmission. The 140 cantilever contacts with a tail length of 4.45 mm (.175 in) provide stable connections even in harsh environments, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 150 °C, this connector suits a wide range of industrial applications. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet robust. Whether for aerospace, telecommunications, or other hi-rel industries, the ABB70DYRQ connector ensures outstanding performance and longevity.