ABB70DYRT

Heilind Number:SULABB70DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DYRT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DYRT

Detailed Description

This high-quality connector, with SKU ABB70DYRT, features durable PPS & beryllium copper construction for reliable performance. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for various electronic applications. The female connector has two rows with a threaded mount type and utilizes a card extender termination method. Its contact material is beryllium copper with gold plating, ensuring excellent conductivity. The cantilever contact type and straddle orientation make for easy and secure connections. With 140 positions and a pitch of 1.27mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is highly versatile. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, suits space-constrained PCB layouts. The matte tin termination plating adds to its durability. Classified under hi-rel connectors, it meets stringent quality standards, making it ideal for demanding environments.