| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB75DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 150 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB75DHAD |
ABB75DHAD
| Heilind Number: | SULABB75DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB75DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABB75DHAD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows for efficient connectivity, with a pitch of 1.27mm (.05in) and a total of 150 gold-plated hairpin contacts made of beryllium copper, ensuring reliable signal transmission. Operating at up to 300VAC and 1A, it offers optimal power delivery with a clearance hole mount type and through-hole termination method for easy installation. Its right-angle orientation and compact dimensions of 23.24mm (.915in) in height and 9.4mm (.37in) in width make it ideal for space-constrained designs. With a wide operating temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. Trust in the ABB75DHAD for seamless board connectivity in your electronic systems.

