ABB75DHAN

Heilind Number:SULABB75DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULABB75DHAN

Detailed Description

Introducing the ABB75DHAN, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring robust PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it offers secure power delivery. The two-row, 150-position configuration with a 1.27mm pitch provides ample connectivity options. Gold-plated Hairpin contacts guarantee low contact resistance and signal integrity. With a right-angle orientation and thru-hole termination, installation is convenient. The connector's -65 to 150°C operating temperature range makes it suitable for a wide range of industrial and commercial uses. At a compact size of 23.24mm in height and 9.4mm in width, it saves space while delivering high performance. The Matte Tin termination plating ensures durability. Trust the ABB75DHAN for seamless and efficient board-to-board connections in your projects.