ABB75DHAR

Heilind Number:SULABB75DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULABB75DHAR

Detailed Description

The ABB75DHAR is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a dual-row configuration and Metal Board Lock mounting, it offers secure and stable connections. The Thru Hole termination method simplifies installation on PCBs. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity. Operating at 300 VAC, 1 A, and -65 to 150 °C, it meets stringent performance requirements. The Hairpin contact type and Right Angle orientation further enhance its versatility. With 150 positions and a pitch of 1.27 mm (.05 in), it facilitates high-density PCB layouts. The Matte Tin termination plating ensures long-term corrosion resistance. In summary, the ABB75DHAR is an essential component for Board to Board and Card Edge connections in various industries.