ABB75DHAS

Heilind Number:SULABB75DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHAS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHAS

Detailed Description

The ABB75DHAS is a high-performance board-to-board connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 300 VAC and an amperage of 1 A, it offers robust power transmission capabilities. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 1.27 mm and 150 positions across two rows, it allows for efficient signal transfer. The right-angle orientation and side-hole mount type make it versatile for various PCB designs. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ABB75DHAS for secure and high-speed connections in your next project.