ABB75DHAT

Heilind Number:SULABB75DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHAT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHAT

Detailed Description

ABB75DHAT - This high-performance board-to-board PCB connector, featuring a threaded mount type for secure installation, is meticulously crafted with PPS and Beryllium Copper materials. Its female gender, dual-row design with 150 positions, and right-angle orientation make it ideal for various PCB applications. The termination method of Thru Hole with a tail length of 2.54mm ensures reliable connectivity. With contact material in Beryllium Copper and gold plating, this connector guarantees efficient signal transmission. Operating at a voltage of 300VAC and an extensive temperature range from -65 to 150°C, it offers durability in harsh environments. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet high in performance. Suitable for demanding industries, it is a vital component for advanced electronic systems.