ABB75DHBD

Heilind Number:SULABB75DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHBD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHBD

Detailed Description

Introducing the ABB75DHBD, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm and two rows of contacts, it offers efficient signal transmission. The Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The right-angle orientation and low-profile design make it ideal for space-constrained installations. With 150 positions and a 300VAC voltage rating, it meets the connectivity needs of various electronic devices. Trust the ABB75DHBD for secure and efficient board-to-board connections in your projects.