| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB75DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 150 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB75DHBN |
ABB75DHBN
| Heilind Number: | SULABB75DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB75DHBN |
| ECAD Model: |
Specifications
Detailed Description
The ABB75DHBN is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. This connector, with two rows and 150 positions, is suitable for high-density board-to-board connections. Its hairpin contact type and right-angle orientation make it easy to use in tight spaces. Operating in a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, it is ideal for industrial and commercial environments. The ABB75DHBN meets stringent quality standards, making it a dependable choice for your connectivity needs.

