| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB75DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 150 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB75DHBR |
ABB75DHBR
| Heilind Number: | SULABB75DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB75DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB75DHBR, a female connector designed for high-reliability board-to-board and card edge connections. With a compact two-row design and a pitch of 1.27mm (.05in), this connector offers a total of 150 gold-plated contacts, ensuring optimal signal transmission. Featuring beryllium copper contact material and matte tin termination plating, it guarantees durability and reliability even in harsh environments, with an operating temperature range from -65 to 150°C. The right-angle orientation and metal board lock mount type make it easy to secure in place for stable connections. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and more. Upgrade your connectivity with the ABB75DHBR.

