ABB75DHBS

Heilind Number:SULABB75DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHBS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHBS

Detailed Description

The ABB75DHBS is a high-performance board-to-board PCB connector featuring two rows of female contacts designed for seamless connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and a contact material of beryllium copper plated with gold, this connector ensures reliable signal transmission with minimal interference. Operating at a maximum voltage of 300 VAC and an amperage of 1 A, it meets the demands of various applications. The hairpin contact type and right-angle orientation facilitate easy and secure mating, while the thru-hole termination method and side hole mount type ensure sturdy PCB attachment. With a total of 150 positions and a tail length of 4.32mm (.17 in), it offers ample connectivity options. The connector's robust construction, with an operating temperature range of -65 to 150°C, guarantees durability even in harsh environments. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it provides a compact yet efficient solution for PCB connections. The matte tin termination plating further enhances its reliability. In summary, the ABB75DHBS is a versatile and high-quality connector ideal for demanding electronic systems.