ABB75DHBT

Heilind Number:SULABB75DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHBT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHBT

Detailed Description

Introducing the ABB75DHBT, a high-performance connector designed for board-to-board PCB and card edge applications. With a pitch of 1.27mm (.05in) and featuring two rows, this female connector offers a secure and reliable connection. Crafted with PPS and Beryllium Copper, it ensures durability and efficient conductivity. The contact material is gold-plated, guaranteeing excellent signal transmission. Operating at a voltage of 300VAC, and with an amperage of 1A, it meets high electrical standards. Its right-angle orientation and threaded mount type make it versatile for various installations. With 150 positions and hairpin contacts, it provides ample connectivity options. The termination method is through-hole, with matte tin plating for added durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Compact in size, with a connector height of .915in (23.24mm) and width of 9.4mm (.37in), it is space-efficient on PCBs. This connector, despite its advanced features, does not fall under the high reliability category. The ABB75DHBT is the perfect choice for demanding PCB and card edge connectivity needs.