ABB75DHFD

Heilind Number:SULABB75DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHFD

Detailed Description

SKU ABB75DHFD, these PPS & Beryllium Copper connectors are designed for high-performance applications. With a current rating of 1A and voltage capability of 300VAC, these female connectors feature two rows for secure connectivity. The clearance hole mount type and surface mount termination method ensure easy installation. Constructed with Beryllium Copper contacts plated with gold, they offer reliable conductivity. The 1.27mm pitch and hairpin contact type provide precise alignment and stability. Operating in a wide temperature range from -65 to 150°C, these connectors are suitable for diverse environments. With 150 positions and a tail length of 2.54mm, they offer versatility in connectivity. Measuring 15.49mm in height and 9.4mm in width, these board-to-board PCB connectors are essential components for various electronic systems. Their matte tin termination plating ensures durability. ABB75DHFD connectors are ideal for demanding applications requiring high reliability and performance.