| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB75DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 150 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB75DHFN |
ABB75DHFN
| Heilind Number: | SULABB75DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB75DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Beryllium Copper Board to Board PCB Connector, ABB75DHFN. This female connector features two rows for secure connectivity in your electronic devices. With a surface mount termination method and gold contact plating, it ensures reliable signal transmission. The contact material, Beryllium Copper, guarantees durability and conductivity. Operating at a voltage of 300 VAC and amperage of 1A, it meets high-performance standards. With 150 positions and a compact design, it offers efficient PCB connectivity. Suitable for a wide temperature range of -65 to 150 °C, this connector is ideal for various applications. Trust in its quality construction, including matte tin termination plating, straight orientation, and hairpin contact type. Upgrade your connectivity solutions with the ABB75DHFN.

