ABB75DHFR

Heilind Number:SULABB75DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHFR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHFR

Detailed Description

Introducing the ABB75DHFR, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 1A and a voltage resistance of 300VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 150 positions offer versatile connectivity options. Its surface mount termination method and metal board lock mount type provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts with a pitch of 1.27mm guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With Matte Tin termination plating, it ensures long-term reliability. The ABB75DHFR is your go-to solution for high-reliability board-to-board and card edge connections.