ABB75DHFT

Heilind Number:SULABB75DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHFT

Detailed Description

The ABB75DHFT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, it offers precise connectivity for intricate circuitry. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable performance even in harsh environments. The gold-plated contacts guarantee optimal signal transmission while the threaded mount and surface termination method make installation easy. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. The connector's hairpin contact type, straight orientation, and 2 rows with 150 positions provide versatile connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating offers durability and longevity. Whether used in aerospace, telecommunications, or other hi-rel industries, the ABB75DHFT connector is a dependable choice for your connectivity needs.