ABB75DHHD

Heilind Number:SULABB75DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULABB75DHHD

Detailed Description

The ABB75DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The connector has a pitch of 1.27mm and a voltage rating of 300VAC, making it suitable for high-speed and high-power applications. Its straight orientation and hairpin contact type allow for easy and secure connections. With 150 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for PCB connectivity. Perfect for industries requiring high reliability and performance, the ABB75DHHD is an essential component for your electronic systems.