ABB75DHHN

Heilind Number:SULABB75DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHHN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHHN

Detailed Description

Introducing the ABB75DHHN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliability in extreme conditions. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Featuring a hairpin contact type and straight orientation, it allows for secure and efficient connections. With 150 positions and a pitch of 1.27mm, it provides ample connectivity in a compact design. The termination method of thru-hole with matte tin plating ensures easy and durable installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With its impeccable performance and quality, the ABB75DHHN sets a new standard in board-to-board connectivity.