ABB75DHHR

Heilind Number:SULABB75DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHHR

Detailed Description

Introducing the ABB75DHHR, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power-intensive systems. The female gender, two rows, and hairpin contact type offer secure connections, while the 1.27mm pitch allows for precise PCB mounting. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. Its straight orientation and metal board lock mount type provide easy installation. With 150 positions and gold-plated contacts, it guarantees excellent signal transmission. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the ABB75DHHR is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial settings.