ABB75DHHT

Heilind Number:SULABB75DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHHT

Detailed Description

Introducing the ABB75DHHT, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 150 positions, this connector offers reliable connectivity in complex circuit setups. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts and a pitch of 1.27mm provide excellent conductivity. Operating at temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a voltage rating of 300VAC, it meets high power requirements. The straight orientation and hairpin contact type facilitate easy mating. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet functional. Whether used in aerospace, defense, or industrial systems, the ABB75DHHT exceeds expectations for performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.