ABB75DHLD

Heilind Number:SULABB75DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHLD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHLD

Detailed Description

ABB75DHLD - This high-quality connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in various applications. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female gender, dual rows, and hairpin contact type offer secure and efficient connectivity. Designed for through-hole mounting with a clearance hole, it guarantees easy installation. The gold contact plating and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. With 150 positions and a 1.27mm pitch, it allows for high-density PCB connections. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it saves valuable board space. Whether in board-to-board or card edge applications, the ABB75DHLD ensures dependable performance. Please note, this product is not suitable for high-reliability applications.