ABB75DHLN

Heilind Number:SULABB75DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHLN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHLN

Detailed Description

Introducing the ABB75DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission needs. The gold-plated contacts and matte tin termination guarantee optimal performance and durability. With 150 positions spread across two rows and a compact design with a connector height of 15.49mm and width of 9.4mm, the ABB75DHLN offers high density connectivity. Its straight orientation and thru-hole mounting method make installation easy and secure. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical systems. Trust in the ABB75DHLN for seamless and efficient board-to-board connections.