ABB75DHLR

Heilind Number:SULABB75DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULABB75DHLR

Detailed Description

Introducing the ABB75DHLR, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and Hairpin contact type offer versatile connectivity options. With Thru Hole termination and Matte Tin plating, installation is secure and corrosion-resistant. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Perfect for high-reliability applications, the ABB75DHLR is your trusted solution for board-to-board and card edge connections.