ABB75DHLT

Heilind Number:SULABB75DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHLT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHLT

Detailed Description

Introducing the ABB75DHLT, a high-performance PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The connector, with 150 female pins in two rows, offers versatile connectivity. Its hairpin contact type and straight orientation further enhance efficiency. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for 300 VAC, it's suitable for demanding environments. The matte tin termination plating adds to its longevity. Perfect for hi-rel applications, this connector is a must-have for any project requiring top-notch board-to-board or card edge connections. Upgrade to the ABB75DHLT for superior performance.