ABB75DHND

Heilind Number:SULABB75DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHND
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHND

Detailed Description

Introducing the ABB75DHND, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The termination method is through-hole, with contact pins plated in gold for enhanced signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and straight orientation further enhance connectivity. With 150 positions and a tail length of 3.18mm, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is reliable even in harsh environments. The connector's compact size, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained applications. Additionally, termination plating with matte tin ensures long-term performance. Whether used in consumer electronics or industrial machinery, the ABB75DHND guarantees efficient and secure PCB connections. Elevate your connectivity solutions with this premium-grade connector.