| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB75DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 150 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB75DHNN |
ABB75DHNN
| Heilind Number: | SULABB75DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB75DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB75DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows with 150 positions, and a pitch of 1.27mm, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission even in harsh environments. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and no mounting requirement make installation easy. Trust the ABB75DHNN for secure and efficient board-to-board connections in your electronic systems.

