ABB75DHNT

Heilind Number:SULABB75DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHNT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHNT

Detailed Description

Introducing the ABB75DHNT Board to Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 1A and voltage capability of 300VAC. With a female gender and two rows of hairpin contacts, it offers a total of 150 positions with a pitch of 1.27mm. The termination method is through-hole, with a threaded mount type for secure attachment. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the ABB75DHNT for robust and dependable board-to-board connections in your electronic systems.