ABB75DHRD

Heilind Number:SULABB75DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHRD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHRD

Detailed Description

The ABB75DHRD is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a 1A amperage rating and 300VAC voltage, it ensures efficient power transmission. The connector has a female gender, two rows, and a clearance hole mount type for easy installation. Its termination method is via card extender, with Beryllium Copper contacts and gold plating for optimal conductivity. The hairpin contact type and straddle orientation further enhance its performance. With 150 positions and a 1.27mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial electronics, the ABB75DHRD guarantees seamless connectivity in critical systems.