ABB75DHRN

Heilind Number:SULABB75DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHRN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHRN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ABB75DHRN, meticulously crafted for seamless data transmission in electronic devices. This female connector boasts two rows of 150 hairpin contact positions, made from durable PPS and Beryllium Copper with gold plating for optimal conductivity. The 1A amperage and 300VAC voltage rating ensure reliable power delivery, while the 1.27mm pitch and Card Extender termination method guarantee easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Rest assured of its quality, as it meets stringent industry standards and is RoHS compliant. Upgrade your connectivity solutions with the ABB75DHRN.