ABB75DHRT

Heilind Number:SULABB75DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DHRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DHRT

Detailed Description

Introducing the ABB75DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek and compact design with a threaded mount type, this connector ensures secure and stable connections. With two rows and 150 female contacts made of PPS and Beryllium Copper, it guarantees reliable power transmission with a maximum amperage of 1A and voltage rating of 300VAC. The gold-plated hairpin contacts offer excellent conductivity, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its matte tin termination plating enhances durability, making it a dependable choice for aerospace, defense, and industrial applications. Trust in the ABB75DHRT for efficient and long-lasting connectivity.