ABB75DYFD

Heilind Number:SULABB75DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DYFD

Detailed Description

The ABB75DYFD is a high-performance board-to-board PCB connector featuring precision engineering for reliable connections in electronic devices. With a voltage rating of 300 VAC and amperage of 1 A, it ensures safe and efficient power transmission. Its female gender, dual-row design, and cantilever contact type offer versatility in connectivity. Crafted with PPS and Beryllium Copper materials, it guarantees durability and excellent conductivity. Gold plating on the contacts and matte tin termination plating enhance signal integrity. Suitable for surface mount installation with a clearance hole mount type, this connector is ideal for various applications. With a pitch of 1.27 mm, operating temperature range of -65 to 150 °C, and 150 positions, it meets the demands of high-density PCB layouts. Compact in size, with a connector height of 15.49 mm and width of 9.4 mm, it saves space without compromising performance. The ABB75DYFD is a top choice for engineers seeking reliable and high-quality connectors for their designs.