ABB75DYFN

Heilind Number:SULABB75DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYFN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DYFN

Detailed Description

Introducing the ABB75DYFN, a high-performance PCB connector designed for demanding applications. With a current rating of 1 A and a voltage tolerance of 300 VAC, this connector ensures reliable power transmission. Featuring two rows and 150 positions, it offers ample connectivity options. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. Its surface mount termination method and cantilever contact type ensure easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact design of 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. Trust the ABB75DYFN for efficient and robust board-to-board or card-edge connections in various electronic systems.