ABB75DYFT

Heilind Number:SULABB75DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULABB75DYFT

Detailed Description

Introducing the ABB75DYFT, a high-performance Board To Board PCB Connector featuring PPS & Beryllium Copper construction for optimal durability. With a low amperage rating of 1A, this connector is designed for female gender applications and boasts two rows for efficient connectivity. Its threaded mount type and surface mount termination method ensure secure installation. The contact material, Beryllium Copper, paired with gold plating, guarantees reliable signal transmission. The connector's cantilever contact type and straight orientation, along with 150 positions and a pitch of 1.27mm (.05 in), offer versatile connectivity solutions. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for diverse environments. With a compact design, measuring .61 inches in height and 9.4mm (.37 in) in width, and a termination plating of matte tin, the ABB75DYFT is ideal for demanding applications in industries requiring high reliability and performance.