ABB75DYHD

Heilind Number:SULABB75DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYHD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DYHD

Detailed Description

The ABB75DYHD is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 1A and a voltage rating of 300VAC, it ensures reliable power transmission. Featuring two rows of 150 female contacts with a pitch of 1.27mm, it offers high-density connectivity. The contacts are made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method ensure secure and stable connections. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. Its low-profile design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The connector is RoHS compliant and suitable for lead-free soldering processes. Trust the ABB75DYHD for your critical connectivity needs.