ABB75DYHR

Heilind Number:SULABB75DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DYHR

Detailed Description

Introducing the ABB75DYHR, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a maximum amperage of 1 A and a voltage rating of 300 VAC, it offers reliable power transmission. The female gender and straight orientation make it easy to integrate into your PCB layout. Its two rows of 150 cantilever contacts, plated with gold for optimal signal transfer, guarantee secure and low-resistance connections. Featuring a metal board lock mount type and through-hole termination method, installation is straightforward and secure. With a pitch of 1.27 mm, a tail length of 3.18 mm, and a compact size of 9.4 mm x 15.49 mm, this connector is ideal for space-constrained designs. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The termination plating of matte tin ensures long-term reliability. Whether in aerospace, military, or industrial applications, the ABB75DYHR delivers uncompromising performance.