ABB75DYRD

Heilind Number:SULABB75DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULABB75DYRD

Detailed Description

Introducing the PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB75DYRD, designed for high-performance applications. This female connector features two rows with 150 positions, ensuring reliable connectivity. With a clearance hole mount type and card extender termination method, installation is seamless. The contact material is beryllium copper with gold plating, offering exceptional conductivity. The cantilever contact type and straddle orientation further enhance performance. Operating at temperatures ranging from -65 to 150 °C, and with a maximum voltage of 300 VAC, this connector is suitable for demanding environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it versatile for various PCB layouts. The matte tin termination plating ensures durability. Trust in the ABB75DYRD for efficient and secure board-to-board connections in your electronic systems.