| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB75DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 150 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 150 |
| SKU: | SULABB75DYRN |
ABB75DYRN
| Heilind Number: | SULABB75DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB75DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB75DYRN, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a compact form factor and two rows of female contacts, it offers seamless connectivity in tight spaces. The cantilever contact type and gold plating guarantee optimal signal integrity, while the matte tin termination plating enhances durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. Trust the ABB75DYRN for secure and robust connections in your PCB designs.

