ABB75DYRQ

Heilind Number:SULABB75DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DYRQ

Detailed Description

Featuring a robust construction, the ABB75DYRQ PCB connector is designed for high-performance applications. With a dual-row configuration and straddle mount, it provides secure and stable connectivity on circuit boards. The termination method via a card extender ensures easy installation. Engineered with precision, this connector boasts contact materials of PPS and Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type allows for efficient signal transmission. Suitable for demanding environments, it operates seamlessly in temperatures ranging from -65 to 150 °C. With a pitch of 1.27 mm and 150 positions, it offers ample connectivity options. The matte tin termination plating enhances its reliability. A vital component in the world of electronics, the ABB75DYRQ is a standout choice for board-to-board and card edge connections.