ABB75DYRT

Heilind Number:SULABB75DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB75DYRT

Detailed Description

Introducing the ABB75DYRT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 1.27mm (.05in) and 150 positions, it offers ample space for intricate circuitry. The female connector with two rows and cantilever contacts is ideal for secure board-to-board connections. Gold-plated contacts guarantee low signal loss and high conductivity, while the threaded mount and card extender termination method provide easy installation. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. With a voltage rating of 300VAC, it meets stringent safety standards. The matte tin termination plating ensures long-term durability. Compact yet robust, the ABB75DYRT is a must-have component for high-reliability electronics.