ABB80DHAR

Heilind Number:SULABB80DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DHAR

Detailed Description

Introducing the ABB80DHAR, a cutting-edge PCB connector designed for high-performance applications. This female connector features two rows and a durable metal board lock mount type, ensuring secure and reliable connections. With a contact material of beryllium copper and gold plating, it guarantees optimal conductivity. The hairpin contact type and right-angle orientation make it perfect for space-saving installations. Boasting 160 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for even the most demanding environments. Its matte tin termination plating and compact dimensions of 23.24mm in height and 9.4mm in width further enhance its versatility. Whether for board-to-board or card edge connections, the ABB80DHAR is the ultimate choice for professionals seeking top-tier performance in their electronic setups.