ABB80DHAS

Heilind Number:SULABB80DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DHAS

Detailed Description

Introducing the ABB80DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 1A and a voltage tolerance of 300VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold-plated contacts and matte tin terminations provide excellent signal integrity and corrosion resistance. With 160 positions and a pitch of 1.27mm, it allows for high-density interconnections. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Compact yet robust, with a height of 23.24mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ABB80DHAS for your critical connectivity needs.