| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB80DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 160 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB80DHBD |
ABB80DHBD
| Heilind Number: | SULABB80DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB80DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB80DHBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of 80 female contacts, this connector ensures reliable connectivity in compact spaces. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating adds durability. With a voltage rating of 300VAC and an amperage of 1A, it meets high-performance standards. Whether used in aerospace, military, or industrial applications, the ABB80DHBD delivers uncompromising quality and reliability.

