ABB80DHBN

Heilind Number:SULABB80DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHBN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHBN

Detailed Description

Introducing the ABB80DHBN, a high-performance PCB connector perfect for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 1A current rating and 300VAC voltage, it's suitable for a wide range of electronic devices. The female connector with two rows and right-angle orientation offers versatile connectivity options. Contact plating in gold and termination in matte tin guarantee excellent signal transmission. With 160 positions and a pitch of 1.27mm, this connector provides ample connectivity in a compact design. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABB80DHBN delivers performance you can trust.