ABB80DHBR

Heilind Number:SULABB80DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DHBR

Detailed Description

Introducing the ABB80DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender and right-angle orientation make it versatile for various circuit board configurations. Boasting a dual-row design with 160 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets high-speed and high-power requirements. The connector's thru-hole termination method and metal board lock mount type ensure secure attachment to the PCB. Operating in temperatures ranging from -65 to 150°C, it is suitable for industrial and aerospace applications. With a compact size of 9.4mm in width and 23.24mm in height, the ABB80DHBR is ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-term durability. Whether it's for telecommunications, aerospace, or industrial electronics, this connector delivers uncompromising performance. Upgrade your connectivity solutions with the ABB80DHBR.