ABB80DHBS

Heilind Number:SULABB80DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHBS
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHBS

Detailed Description

Introducing the ABB80DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a female gender, Hairpin contact type, and gold contact plating, it guarantees excellent signal transmission. The two rows of 160 positions with a 1.27mm pitch offer ample connectivity options. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, it's suitable for a wide range of environments. The Right Angle orientation and Side Hole mount type provide flexibility in installation. Matte Tin termination plating ensures secure connections. With a compact size of 9.4mm width and 23.24mm height, it's ideal for space-constrained designs. Trust the ABB80DHBS for high-reliability connectivity in your PCB applications.