ABB80DHBT

Heilind Number:SULABB80DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHBT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHBT

Detailed Description

Introducing the ABB80DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 160 female contacts, this connector ensures secure and reliable connectivity. The PPS and Beryllium Copper construction, along with gold contact plating, guarantees excellent conductivity while offering durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating further enhances its reliability. Ideal for high-reliability applications, the ABB80DHBT is a top choice for professionals in the electronics industry.